-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11DIA SQUIB SLIM PLUG HSG YELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1376688-1-ND
|
DigiKey | CONN PLUG HSG 2POS YELLOW Min Qty: 2400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2719 | Buy Now |
DISTI #
1376688-1
|
Avnet Americas | Connector Housing Unsealed Plug 2 Position 3.1mm Straight Cable Mount Bag - Bulk (Alt: 1376688-1) Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2241 / $0.2530 | Buy Now |
DISTI #
571-1376688-1
|
Mouser Electronics | Automotive Connectors 11DIA SQUIB SLIM PLUG HSG YELL RoHS: Compliant | 0 |
|
$0.2580 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.2180 | Buy Now |
DISTI #
AMP1376688-1
|
Heilind Electronics | 11DIA SQUIB SLIM PLUG HSG YELL | Americas - 0 in Stock |
|
$0.2657 / $0.2779 | Buy Now |
|
Onlinecomponents.com | 11DIA SQUIB SLIM PLUG HSG YELL RoHS: Compliant | 0 |
|
$0.2436 / $0.3703 | Buy Now |
DISTI #
AMP1376688-1
|
Interstate Connecting Components | 11DIA SQUIB SLIM PLUG HSG YELL | 0 |
|
$0.2657 / $0.2779 | Buy Now |
|
Master Electronics | 11DIA SQUIB SLIM PLUG HSG YELL RoHS: Compliant | 0 |
|
$0.2436 / $0.3703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376688-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376688-1
TE Connectivity
11DIA SQUIB SLIM PLUG HSG YELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.465 inch | |
Body Depth | 1.161 inch | |
Body Length | 0.654 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.1 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |