-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1377299CT-ND
|
DigiKey | CONN HEADER 1.27MM 20POS SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
426 In Stock |
|
$1.3500 / $1.4310 | Buy Now |
DISTI #
651-1377299
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 20-MH RoHS: Compliant | 401 |
|
$1.3500 / $2.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $2.0100 | Buy Now | |
DISTI #
000000000007169868
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 20-MH Min Qty: 560 | 0 |
|
$1.6900 / $1.7600 | Buy Now |
DISTI #
63P3763
|
Bürklin Elektronik | Male connector, 20 pole, pitch 1.27 mm, angled, 1377299 Min Qty: 1 | 560 |
|
$1.9427 / $2.4528 | Buy Now |
|
Master Electronics | 0 |
|
$1.3800 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy