-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4691
|
Newark | Micro Pin - Solder Mount/Bulk |Keystone 1378-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1060 | Buy Now |
DISTI #
36-1378-1-ND
|
DigiKey | CONN PC PIN CIRC 0.017DIA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6528 In Stock |
|
$0.0992 / $0.2400 | Buy Now |
DISTI #
534-1378-1
|
Mouser Electronics | Terminals MICRO PIN SOLDER MNT RoHS: Compliant | 9872 |
|
$0.0830 / $0.2200 | Buy Now |
|
Future Electronics | Brass Solder Mount 0.039 inch Diameter 0.173 inch Length Micro Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0994 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1378-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1378-1
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | BRASS, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |