-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12W MQS RIGHT ANGLE HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379030-1-ND
|
DigiKey | 12W MQS RIGHT ANGLE HDR Min Qty: 2760 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4343 | Buy Now |
DISTI #
1379030-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1379030-1) RoHS: Compliant Min Qty: 2760 Package Multiple: 1380 Container: Bulk | 0 |
|
$1.2623 | Buy Now |
DISTI #
571-1379030-1
|
Mouser Electronics | Automotive Connectors 12W MQS RIGHT ANGLE HDR RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2760 Package Multiple: 1380 Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP1379030-1
|
Heilind Electronics | 12pos MQS .63 header 90deg | Americas - 0 in Stock |
|
$1.5469 / $1.5700 | Buy Now |
|
Onlinecomponents.com | 12pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$1.3100 / $3.5800 | Buy Now |
DISTI #
AMP1379030-1
|
Interstate Connecting Components | 12pos MQS .63 header 90deg | 0 |
|
$1.5469 / $1.5700 | Buy Now |
DISTI #
1379030-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder RA Thru-Hole (Alt: 1379030-1) RoHS: Compliant Min Qty: 1380 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1379030-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 12 POS 2.54mm Solder RA Thru-Hole (Alt: 1379030-1) RoHS: Compliant Min Qty: 1380 Package Multiple: 1380 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12pos MQS .63 header 90deg RoHS: Compliant | 0 |
|
$1.3100 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379030-1
TE Connectivity
12W MQS RIGHT ANGLE HDR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.098 inch | |
Body Depth | 1.098 inch | |
Body Length | 1.169 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |