-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB-HSG 6 POS MQS BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1379118-1-ND
|
DigiKey | CONN PLUG HSG 6POS 2.54MM Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
219 In Stock |
|
$0.3285 / $0.6500 | Buy Now |
DISTI #
1379118-1
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1379118-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3259 / $0.3679 | Buy Now |
DISTI #
571-1379118-1
|
Mouser Electronics | Automotive Connectors TAB-HSG 6 POS MQS BLK RoHS: Compliant | 187 |
|
$0.3500 / $0.6500 | Buy Now |
DISTI #
70284176
|
RS | Micro Quadlock System Series, 6 Way Cable Mount Plug Housing | TE Connectivity 1379118-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.6440 | RFQ |
|
Future Electronics | TAB-HSG 6 POS MQS BLACK RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$0.3050 / $0.3400 | Buy Now |
DISTI #
AMP1379118-1
|
Heilind Electronics | Americas - 0 in Stock2250 On Order |
|
$0.3865 / $0.3982 | Buy Now | |
|
Onlinecomponents.com | 6POS MQS TAB RoHS: Compliant |
1326 In Stock |
|
$0.3168 / $0.5317 | Buy Now |
DISTI #
1379118-1
|
TTI | Automotive Connectors TAB-HSG 6 POS MQS BLK Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1120 In Stock |
|
$0.3330 / $0.6260 | Buy Now |
DISTI #
1379118-1
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1379118-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3259 / $0.3679 | Buy Now |
DISTI #
1379118-1
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1379118-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3259 / $0.3679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379118-1
TE Connectivity
TAB-HSG 6 POS MQS BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.343 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.689 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |