-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4W MQS HDR POS MATE BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1379165-7-ND
|
DigiKey | 4POS MQS .63 HEADER 180DEG THR Min Qty: 1 Lead time: 20 Weeks Container: Box |
580 In Stock |
|
$0.6037 / $1.1200 | Buy Now |
DISTI #
1379165-7
|
Avnet Americas | AMP1379165-7 - Bulk (Alt: 1379165-7) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6305 | Buy Now |
DISTI #
571-1379165-7
|
Mouser Electronics | Automotive Connectors 4W MQS HDR POS MATE BLACK RoHS: Compliant | 916 |
|
$0.7070 / $1.4100 | Buy Now |
|
Future Electronics | 4pos MQS .63 header 180deg THR RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 585 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.6350 / $0.6900 | Buy Now |
DISTI #
AMP1379165-7
|
Heilind Electronics | 4POS MQS .63 HEADER 180DEG THR | Americas - 0 in Stock |
|
$0.7102 / $0.7430 | Buy Now |
|
Onlinecomponents.com | 4pos MQS .63 header 180deg THR RoHS: Compliant | 0 |
|
$0.6330 / $0.9510 | Buy Now |
DISTI #
83599636
|
Verical | Conn Shrouded Header (4 Sides) PIN 4 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 585 Package Multiple: 585 Date Code: 2423 | Americas - 3510 |
|
$0.5834 / $0.7377 | Buy Now |
DISTI #
1379165-7
|
TTI | Automotive Connectors 4W MQS HDR POS MATE BLACK Min Qty: 585 Package Multiple: 585 Container: Each | Americas - 0 |
|
$0.6040 / $0.7430 | Buy Now |
DISTI #
AMP1379165-7
|
Interstate Connecting Components | 4POS MQS .63 HEADER 180DEG THR | 0 |
|
$0.7102 / $0.7430 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379165-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379165-7
TE Connectivity
4W MQS HDR POS MATE BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.339 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.803 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 4 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |