-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9776
|
Newark | Automotive Housing, Receptacle, 12Pos Rohs Compliant: Yes |Te Connectivity 1379662-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1885 |
|
$0.3240 / $0.5050 | Buy Now |
DISTI #
1379662-1-ND
|
DigiKey | 12W PLUG HSG ASSY BLACK Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3075 / $0.5300 | Buy Now |
DISTI #
1379662-1
|
Avnet Americas | AMP1379662-1 - Bulk (Alt: 1379662-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.2568 / $0.2899 | Buy Now |
DISTI #
571-1379662-1
|
Mouser Electronics | Automotive Connectors 12W PLUG HSG ASSY BLACK RoHS: Compliant | 52 |
|
$0.2930 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$0.2500 | Buy Now |
DISTI #
AMP1379662-1
|
Heilind Electronics | 12W PLUG HSG ASSY BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12W PLUG HSG ASSY BLACK RoHS: Compliant | 0 |
|
$0.2660 / $1.4530 | Buy Now |
|
Onlinecomponents.com | 12W PLUG HSG ASSY BLACK RoHS: Compliant | 0 |
|
$0.2754 / $0.4078 | Buy Now |
DISTI #
1379662-1
|
TTI | Automotive Connectors 12W PLUG HSG ASSY BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.2730 / $0.3030 | Buy Now |
DISTI #
1379662-1
|
Avnet Americas | AMP1379662-1 - Bulk (Alt: 1379662-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.2568 / $0.2899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379662-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379662-1
TE Connectivity
Combination Line Connector, 12 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.685 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |