-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB HSG 20P MQS MPQ ASSY YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1379913-1-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6498 | Buy Now |
DISTI #
1379913-1
|
Avnet Americas | Conn Housing PL 20 POS 2.54mm/7mm Crimp ST Cable Mount - Bulk (Alt: 1379913-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$1.1971 / $1.4406 | Buy Now |
DISTI #
571-1379913-1
|
Mouser Electronics | Automotive Connectors TAB HSG 20P MQS MPQ ASSY YELLOW RoHS: Compliant | 0 |
|
$1.3300 / $1.7400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
AMP1379913-1
|
Heilind Electronics | TAB HSG 20P MQS MPQ YELLO | Americas - 0 in Stock |
|
$1.4920 / $1.5372 | Buy Now |
|
Onlinecomponents.com | 20POS MQS TAB RoHS: Compliant | 0 |
|
$1.3900 / $2.0300 | Buy Now |
DISTI #
AMP1379913-1
|
Interstate Connecting Components | TAB HSG 20P MQS MPQ YELLO | 0 |
|
$1.4920 / $1.5372 | Buy Now |
DISTI #
1379913-1
|
Avnet Abacus | Conn Housing PL 20 POS 2.54mm/7mm Crimp ST Cable Mount (Alt: 1379913-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20POS MQS TAB RoHS: Compliant | 0 |
|
$1.3900 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1379913-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1379913-1
TE Connectivity
TAB HSG 20P MQS MPQ ASSY YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.524 inch | |
Body Depth | 1.096 inch | |
Body Length | 1.559 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 18 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94-HB |