Part Details for 137RGDVT10M000 by CTS Corporation
Overview of 137RGDVT10M000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 137RGDVT10M000
137RGDVT10M000 CAD Models
137RGDVT10M000 Part Data Attributes:
|
137RGDVT10M000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
137RGDVT10M000
CTS Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BULK | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 20.32mm x 12.71mm x 9.94mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 5 Minute |