Part Details for 138-01989 by HellermannTyton
Overview of 138-01989 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138-01989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P1692
|
Bürklin Elektronik | Cable tie, polyamide, (L x W) 98 x 2.5 mm, bundle-Ø 22 mm, natural, -40 to 85 °C Min Qty: 10 | 29431 |
|
$0.0076 / $0.0129 | Buy Now |