Part Details for 138-0200-0-04 by Hirose Electric Co Ltd
Overview of 138-0200-0-04 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 138-0200-0-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Connector - Plug and Receptacle - 2 (1+1 Power) Position - Shell Size 30 - 200A 1500V - Crimp, Screw Termination - Flange, Panel Mount - Orange. RoHS: Compliant |
25 In Stock |
|
$75.5700 / $108.6400 | Buy Now |
DISTI #
138-0200-0-04
|
Avnet Abacus | Conn Power Plug/Receptacle 1Power/1Signal POS Screw ST Panel Mount 4 Terminal 1 Port Box (Alt: 138-0200-0-04) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Connector - Plug and Receptacle - 2 (1+1 Power) Position - Shell Size 30 - 200A 1500V - Crimp, Screw Termination - Flange, Panel Mount - Orange. RoHS: Compliant |
25 In Stock |
|
$75.5700 / $108.6400 | Buy Now |