-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER RECTANGULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1380145-2-ND
|
DigiKey | CLUSTER BLOCK HSG .090 DIA Min Qty: 21000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2482 | Buy Now |
DISTI #
1380145-2
|
Avnet Americas | CLUSTER BLOCK HSG .090 DIA - Boxed Product (Development Kits) (Alt: 1380145-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Container: Box | 0 |
|
$0.2630 | Buy Now |
DISTI #
571-1380145-2
|
Mouser Electronics | Terminal Block Tools & Accessories CLUSTER BLOCK HSG .090 DIA RoHS: Compliant | 0 |
|
$0.2480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Container: Box | 0Box |
|
$0.2340 | Buy Now |
DISTI #
AMP1380145-2
|
Heilind Electronics | CLUSTER BLOCK | Americas - 0 in Stock |
|
$0.2755 / $0.2963 | Buy Now |
|
Onlinecomponents.com | CLUSTER BLOCK HSG .090 DIA RoHS: Compliant | 0 |
|
$0.2464 / $0.6750 | Buy Now |
DISTI #
AMP1380145-2
|
Interstate Connecting Components | CLUSTER BLOCK | 0 |
|
$0.2755 / $0.2963 | Buy Now |
|
Master Electronics | CLUSTER BLOCK HSG .090 DIA RoHS: Compliant | 0 |
|
$0.2464 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1380145-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1380145-2
TE Connectivity
OTHER RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.2 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 22 AWG |