There are no models available for this part yet.
Overview of 13805 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13805 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K2622
|
Newark | Esd Anti-Moisture Storage Bags, Bag Type:Moisture Barrier Bag, Length - Imperial:24", Length - Metric:610Mm, Width - Imperial:4", Bag Thickness:88.9µm, Bag Color:-, Seal Type:Heat Sealable, Esd Storage Type:Bag Rohs Compliant: Na |Desco 13805 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$45.0400 | Buy Now | |
DISTI #
13805-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 4"X24" Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7500 | Buy Now | |
DISTI #
809-13805
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, MBB 3.5 MIL, 4IN x 24IN | 0 |
|
$39.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0800 / $47.7600 | Buy Now | ||
DISTI #
10307019
|
Techni-Tool, Inc. | Desco 13805 Statshield Bag, Moisture Barrier, 4"W x 24"L, 3.5 MIL, 100/Pkg | 0 |
|
$41.7500 | Buy Now | |
DISTI #
10307019
|
TestEquity LLC | Desco 13805 Statshield Bag, Moisture Barrier, 4"W x 24"L, 3.5 MIL, 100/Pkg | 0 |
|
$41.7500 | Buy Now |