Part Details for 13810 by ABB Group
Overview of 13810 by ABB Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-138-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77138-101RELF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Crimp-to-Wire AWG 26-30. | |
10138108-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Power 2x2, 6mm pitch, Right Angle Header, 17.7mm Height with 3mm extended height. |