Part Details for 1381602 (ALTERNATE: 1381602) by RS Pro
Overview of 1381602 (ALTERNATE: 1381602) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1381602 (ALTERNATE: 1381602)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71768684
|
RS | O-Ring Cord Nitrile Rubber 27.89ft (8.5m) Length 0.18in (3.5mm) Diam | RS PRO 1381602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 1 |
|
$15.8400 | Buy Now |