Part Details for 1381P14MZ00 by Leoco USA Corp
Overview of 1381P14MZ00 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1381P14MZ00
1381P14MZ00 CAD Models
1381P14MZ00 Part Data Attributes
|
1381P14MZ00
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
1381P14MZ00
Leoco USA Corp
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 1381P14MZ00
This table gives cross-reference parts and alternative options found for 1381P14MZ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1381P14MZ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHR-14-HUA-MS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 1381P14MZ00 vs BHR-14-HUA-MS |
2156-A001-14R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | 1381P14MZ00 vs 2156-A001-14R |
HG12-9026-014-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 1381P14MZ00 vs HG12-9026-014-Z |
10-8457-150-001-098 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1381P14MZ00 vs 10-8457-150-001-098 |
HMHR-A-14-VUA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | 1381P14MZ00 vs HMHR-A-14-VUA-SMT |
2164-14-01-P4 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | EDAC Inc | 1381P14MZ00 vs 2164-14-01-P4 |
10-8457-150-001-097 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1381P14MZ00 vs 10-8457-150-001-097 |
704-1-014-1-T-BS0 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Solder Kinked Leads Terminal, Locking | MPE-Garry GmbH | 1381P14MZ00 vs 704-1-014-1-T-BS0 |
B14B-KRWHK-F-1 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | JST Manufacturing | 1381P14MZ00 vs B14B-KRWHK-F-1 |
FCN-704P014-AU/N | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT | FUJITSU Semiconductor Limited | 1381P14MZ00 vs FCN-704P014-AU/N |