Part Details for 13820 by Desco Industries Inc
Overview of 13820 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-820-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 18 Positions | |
10106138-2000005LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP, Vertical, Receptacle. | |
77313-820-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Price & Stock for 13820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2627
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Moisture Barrier Bag, Length - Imperial:24", Length - Metric:610Mm, Width - Imperial:10", Bag Thickness:88.9µm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Height:24", Width:10" Rohs Compliant: Na |Desco 13820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$94.7800 | Buy Now |
DISTI #
809-13820
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, MBB 3.5 MIL, 10IN x 24IN | 0 |
|
$77.6100 / $81.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.8300 / $100.6800 | Buy Now |
DISTI #
10064923
|
Techni-Tool, Inc. | Desco 13820 Bag, Statshield, MBB 3.5 Mil, 10" x 24" | 0 |
|
$81.7000 | Buy Now |
DISTI #
10064923
|
TestEquity LLC | Desco 13820 Bag, Statshield, MBB 3.5 Mil, 10" x 24" | 0 |
|
$81.7000 | Buy Now |