Part Details for 1382462-2 by TE Connectivity
Overview of 1382462-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 1382462-2
1382462-2 CAD Models
1382462-2 Part Data Attributes:
|
1382462-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1382462-2
TE Connectivity
Fiber Optic Transmitter, FIBER OPTIC TRANSMITTER, 1274-1356nm, 3125Mbps, THROUGH HOLE MOUNT, SC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FROM 1290 NM TO 1315 NM WAVELENGTH | |
Communication Standard | GR-468 | |
Connection Type | SC CONNECTOR | |
Data Rate | 3125 Mbps | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1356 nm | |
Operating Wavelength-Min | 1274 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.158 mW | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |