Part Details for 1382482-2 by TE Connectivity
Overview of 1382482-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 1382482-2
1382482-2 CAD Models
1382482-2 Part Data Attributes:
|
1382482-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1382482-2
TE Connectivity
Fiber Optic Transmitter, FIBER OPTIC TRANSMITTER, 1266-1360nm, 3125Mbps, THROUGH HOLE MOUNT, LC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FROM 1290 NM TO 1315 NM WAVELENGTH | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate | 3125 Mbps | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1266 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.501 mW | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |