Part Details for 13826395 by Aptiv PLC
Overview of 13826395 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13826395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13826395
|
Mouser Electronics | Automotive Connectors CONN HEV CHRG INLET 5W M UNSLD BLK PBT | 0 |
|
$267.5500 | Order Now |
DISTI #
13826395
|
TTI | Automotive Connectors CONN HEV CHRG INLET 5W M UNSLD BLK PBT pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Each |
Americas - 36 In Stock |
|
$73.5800 | Buy Now |
DISTI #
13826395-B
|
TTI | Automotive Connectors CHRG INLET 5W M UNSLD W/ COVER pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Each |
Americas - 30 In Stock |
|
$147.1600 | Buy Now |