Part Details for 1383070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1383070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1383070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1383070000-ND
|
DigiKey | SAIB-WDF-5-M20 Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$18.3860 / $23.2700 | Buy Now |
DISTI #
1383070000
|
Avnet Americas | Connector Circular Adaptor 5 Position M12 Circular to 5 Position M12 Circular Receptacle-Receptacle - Bulk (Alt: 1383070000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5440 / $13.6752 | Buy Now |
DISTI #
470-1383070000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIB-WDF-5-M20 RoHS: Compliant | 0 |
|
$12.2800 / $18.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8100 / $15.6300 | Buy Now |