Part Details for 1386380 by Phoenix Contact
Overview of 1386380 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1386380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1386380-ND
|
DigiKey | CBL 3POS M12 RA FML TO WIRE 1.5M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$15.4062 / $19.1300 | Buy Now |
DISTI #
651-1386380
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 1,5-PUR/P12FR RoHS: Compliant | 11 |
|
$15.0300 / $19.5900 | Buy Now |
DISTI #
74951165
|
RS | SAC-3P- 1,5-PUR/P12FR, Female Angled, OpenEnded | Phoenix Contact 1386380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2200 / $19.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.9500 / $20.2600 | Buy Now | |
DISTI #
000000000007172340
|
Sager | SAC-3P- 1 5-PUR/P12FR Min Qty: 1 | 0 |
|
$19.3700 / $22.5900 | Buy Now |
|
Master Electronics | 0 |
|
$15.9500 / $20.2600 | Buy Now | |
|
Neutron USA | Sensor/Actuator Cable, SAC-3P- 1,5-PUR/P12FR, 3pos, RA M12 Female pp-Free End, 3wire 1.5m cable | 21 |
|
$54.9900 | Buy Now |