Part Details for 1386513 by Phoenix Contact
Overview of 1386513 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1386513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1386513-ND
|
DigiKey | CBL 3POS M12 RA FML TO WIRE 5M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$19.9375 / $24.7500 | Buy Now |
DISTI #
651-1386513
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5,0-PUR/P12FR RoHS: Compliant | 15 |
|
$19.9300 / $25.3500 | Buy Now |
DISTI #
74951167
|
RS | SAC-3P- 5,0-PUR/P12FR, Female Angled, OpenEnded | Phoenix Contact 1386513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5200 / $26.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6400 / $26.2100 | Buy Now |
DISTI #
000000000007172342
|
Sager | SAC-3P- 5 0-PUR/P12FR Min Qty: 1 | 0 |
|
$25.5200 / $29.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.6400 / $26.2100 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, SAC-3P- 5,0-PUR/P12FR, 3pos, RA M12 Female pp-Free end, 3wire 5m cable | 25 |
|
$59.9900 | Buy Now |