Part Details for 13880 by Desco Industries Inc
Overview of 13880 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9471
|
Newark | Dissipative Bag, 101.6Mm X 152.4Mm Rohs Compliant: Yes |Desco 13880 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 4 |
|
$24.9100 / $31.3200 | Buy Now |
DISTI #
23K1331
|
Newark | Bag, Static Dissipative, 4" X 6", Bag Type:Static Dissipative, Width - Imperial:4", Length - Imperial:6", Length - Metric:152.4Mm, Film Thickness:88.9Μm, Bag Color:Transparent, Seal Type:Resealable, Product Range:Statfree Series Rohs Compliant: Na |Desco 13880 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$15.0800 | Buy Now |
DISTI #
16-1394-ND
|
DigiKey | BAG STATIC DISSIPATIVE 4" X 6" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3427 In Stock |
|
$0.1500 | Buy Now |
DISTI #
809-13880
|
Mouser Electronics | Anti-Static Control Products BAG, STATFREE, CLEAR, ZIP, 4IN x 6IN, 100 EA/PACK | 7 |
|
$14.3200 / $15.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2300 / $19.9100 | Buy Now |
DISTI #
548MU418
|
Techni-Tool, Inc. | Desco 13880 Statfree® Ultra Clear ESD Zipper Bags, 4"x6" | 12 |
|
$15.0800 | Buy Now |
DISTI #
548MU418
|
TestEquity LLC | Desco 13880 Statfree® Ultra Clear ESD Zipper Bags, 4"x6" | 12 |
|
$15.0800 | Buy Now |