Part Details for 1388G7 by Anderson Power Products
Overview of 1388G7 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1388G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1692
|
Newark | #10 Die Set For Sb50 Rohs Compliant: Yes |Anderson Power Products 1388G7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.5800 / $598.8300 | Buy Now |
DISTI #
2243-1388G7-ND
|
DigiKey | DIE SET 10-12AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$462.7030 / $495.7500 | Buy Now |
DISTI #
879-1388G7
|
Mouser Electronics | Punches & Dies SB50/PP75 DIE FOR 10-12AWG CONTACT | 4 |
|
$462.7000 / $488.4800 | Buy Now |
DISTI #
73293415
|
RS | #10 DIE SET FOR SB50 | Anderson Power Products 1388G7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$490.7900 | RFQ |
|
Onlinecomponents.com | Tools and Accessories, Die for #10 to #12 AWG |
1 In Stock |
|
$441.7600 / $467.5700 | Buy Now |
|
Master Electronics | Tools and Accessories, Die for #10 to #12 AWG |
1 In Stock |
|
$441.7600 / $467.5700 | Buy Now |