Part Details for 13899398 by Aptiv PLC
Overview of 13899398 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13899398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-13899398
|
Mouser Electronics | Automotive Connectors 3 way Female APEX 2.8 Sealed Dark Brown CONN RoHS: Compliant | 177 |
|
$5.4700 / $9.7800 | Buy Now |
DISTI #
13899398-B
|
TTI | Automotive Connectors ASM CONN 3 F APEX 2.8 BRN DK S RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 210 In Stock |
|
$3.4200 | Buy Now |
DISTI #
13899398
|
TTI | Automotive Connectors 3 way Female APEX 2.8 Sealed Dark Brown CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.7100 | Buy Now |