Part Details for 138D687X9025K2 by Vishay Intertechnologies
Overview of 138D687X9025K2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 138D687X9025K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
74 Partner Stock |
|
$74.8400 / $182.9700 | Buy Now |
DISTI #
VISHAY 138D687X9025K2
|
PEI Genesis | Tantalum Capacitor | 74 |
|
Buy Now |
Part Details for 138D687X9025K2
138D687X9025K2 CAD Models
138D687X9025K2 Part Data Attributes
|
138D687X9025K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
138D687X9025K2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 138D687X9025K2
This table gives cross-reference parts and alternative options found for 138D687X9025K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 138D687X9025K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D687K025MS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 138D687X9025K2 vs T291D687K025MS |
T291D687K025PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 138D687X9025K2 vs T291D687K025PS |
136D687X9025K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D687X9025K2 vs 136D687X9025K2E3 |
T191D687K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 138D687X9025K2 vs T191D687K025AS |
TWCE687K025CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 138D687X9025K2 vs TWCE687K025CLSZ0000 |
136D687X9025K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 138D687X9025K2 vs 136D687X9025K0E3 |
M39006/21-0304 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | 138D687X9025K2 vs M39006/21-0304 |
T291D687K025RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 138D687X9025K2 vs T291D687K025RS |
TWCE687K025CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 138D687X9025K2 vs TWCE687K025CCSZ0000 |