Part Details for 138UDENS12M800 by CTS Corporation
Overview of 138UDENS12M800 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 138UDENS12M800
138UDENS12M800 CAD Models
138UDENS12M800 Part Data Attributes:
|
138UDENS12M800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
138UDENS12M800
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 0.05 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.003 ppm | |
Input Power | 1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 5 pF | |
Oven Supply Voltage | 3.3 V | |
Physical Dimension | 20.32mm x 12.7mm x 11.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 5 Minute |