Part Details for 139159002101116 by Kyocera AVX Components
Overview of 139159002101116 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 139159002101116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5842
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 139159002101116 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 / $0.7500 | Buy Now |
DISTI #
478-6971-1-ND
|
DigiKey | CONN SSL PLUG 2POS 3MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.6887 / $1.4300 | Buy Now |
DISTI #
139159002101116
|
Avnet Americas | Conn Wire to Board PL 2 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 139159002101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7451 / $0.8215 | Buy Now |
DISTI #
581-139159002101116
|
Mouser Electronics | Lighting Connectors Vertical Plug 2Way 3mm Pitch 5A 125VAC RoHS: Compliant | 2050 |
|
$0.6880 / $1.0400 | Buy Now |
DISTI #
V72:2272_10658416
|
Arrow Electronics | Conn Wire to Board PL 2 POS 3mm Solder ST SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2114 Container: Cut Strips | Americas - 194 |
|
$0.5402 / $0.5678 | Buy Now |
|
Future Electronics | 9159 Series White 2 Way 3 mm Surface Mount Vertical Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.6750 / $0.7300 | Buy Now |
DISTI #
13-9159-002-101-116
|
TTI | Board to Board & Mezzanine Connectors SSL PLUG 02P BTB VT RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
139159002101116
|
TTI | Lighting Connectors Vertical Plug 2Way 3mm Pitch 5A 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.7400 | Buy Now |
DISTI #
139159002101116
|
Avnet Americas | Conn Wire to Board PL 2 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 139159002101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7451 / $0.8215 | Buy Now |
DISTI #
139159002101116
|
Avnet Americas | Conn Wire to Board PL 2 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 139159002101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7451 / $0.8215 | Buy Now |
Part Details for 139159002101116
139159002101116 CAD Models
139159002101116 Part Data Attributes:
|
139159002101116
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
139159002101116
Kyocera AVX Components
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | NYLON | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |