Part Details for 1392 by Adafruit Industries
Overview of 1392 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-392 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-392NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-392NLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 30%, Ferrite-Core, 2929, |
Price & Stock for 1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W4423
|
Newark | Keyfob Single Button Rf Remote Control - 315Mhz |Adafruit 1392 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
1392-ND
|
DigiKey | KEYFOB SINGLE BUTTON RF REMOTE C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9500 | Buy Now |
DISTI #
485-1392
|
Mouser Electronics | Adafruit Accessories Single Button RF Remote Control RoHS: Compliant | 2 |
|
$6.9500 | Buy Now |
DISTI #
70928713
|
RS | Keyfob Single Button RF Remote Control - 315MHz | Adafruit Industries 1392 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 | RFQ |
Part Details for 1392
1392 CAD Models
1392 Part Data Attributes
|
1392
Adafruit Industries
Buy Now
|
Compare Parts:
1392
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |