Part Details for 1393138-9 by TE Connectivity
Overview of 1393138-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393138-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1393138-9-ND
|
DigiKey | CSI-38-70032=TIME DELAY REL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$212.7400 | Buy Now |
DISTI #
1393138-9
|
Avnet Americas | Solid State Relay - Bulk (Alt: 1393138-9) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Time Delay Relay |
25 In Stock |
|
$246.3300 / $293.2400 | Buy Now |
DISTI #
1393138-9
|
Avnet Americas | Solid State Relay - Bulk (Alt: 1393138-9) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1393138-9
|
PEI Genesis | 1393138-9 | 1 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay |
25 In Stock |
|
$246.3300 / $293.2400 | Buy Now |
Part Details for 1393138-9
1393138-9 CAD Models
1393138-9 Part Data Attributes:
|
1393138-9
TE Connectivity
Buy Now
|
Compare Parts:
1393138-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |