-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 16 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8142
|
Newark | Relay Sockets&hardware 16P Solder/Plug Sock |Amp Te Connectivity 1393143-9 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
1393143-9
|
Avnet Americas | Conn Relay Socket SKT 4 POS Solder ST Panel Mount - Trays (Alt: 1393143-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$2.0296 / $2.4424 | Buy Now |
DISTI #
71210358
|
RS | 27E126=SOCKET, R10,16,SLG, PHE | TE Connectivity 1393143-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $3.3200 | RFQ |
|
Future Electronics | R10 Series 4 Position Polyester Panel Mount Straight Socket Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.2000 / $2.4100 | Buy Now |
|
Future Electronics | R10 Series 4 Position Polyester Panel Mount Straight Socket Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$2.2000 / $2.4100 | Buy Now |
DISTI #
AMP1393143-9
|
Heilind Electronics | 27E126=SOCKET,R10,16,SLG,PHE | Americas - 0 in Stock |
|
$2.6537 / $2.8579 | Buy Now |
|
Onlinecomponents.com | 27E126=SOCKET,R10,16,SLG,PHE RoHS: Compliant |
330 In Stock |
|
$1.9100 / $2.3700 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$3.6260 / $5.8800 | Buy Now | |
DISTI #
1393143-9
|
TTI | General Purpose Relays SOCKET RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 575 In Stock |
|
$2.0000 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393143-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393143-9
TE Connectivity
IC Socket, 16 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYESTER | |
Number of Contacts | 16 | |
Termination Type | SOLDER |