-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1393225-5) RY553012
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2887
|
Newark | Ry553012 |Schrack Te Connectivity 1393225-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
DISTI #
PB2762-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5311 / $4.3400 | Buy Now |
DISTI #
1393225-5
|
Avnet Americas | Electromechanical Relay SPST-NC 8A 12VDC 627Ohm Through Hole - Bulk (Alt: 1393225-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1122 / $2.5418 | Buy Now |
DISTI #
655-1393225-5
|
Mouser Electronics | General Purpose Relays 8A, 12VDC 1 Form B(NC) PCB MNT RoHS: Compliant | 0 |
|
$2.7200 / $4.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.2400 | Buy Now |
DISTI #
AMP1393225-5
|
Heilind Electronics | RY553012 | Americas - 0 in Stock |
|
$2.5107 / $2.6483 | Buy Now |
|
Onlinecomponents.com | RY553012 RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
AMP1393225-5
|
Interstate Connecting Components | RY553012 | 0 |
|
$2.5107 / $2.6483 | Buy Now |
DISTI #
000000000003125492
|
Sager | General Purpose Relays 8A, 12VDC 1 Form B(NC) PCB MNT Min Qty: 500 | 0 |
|
$2.3900 / $2.5600 | Buy Now |
DISTI #
1393225-5
|
Avnet Abacus | Electromechanical Relay SPST-NC 8A 12VDC 627Ohm Through Hole (Alt: 1393225-5) RoHS: Compliant Min Qty: 500 Package Multiple: 20 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393225-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393225-5
TE Connectivity
(1393225-5) RY553012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 627 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28.5mm x 10.1mm x 12.3mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |
This table gives cross-reference parts and alternative options found for 1393225-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393225-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393225-5 | Power/Signal Relay, 1 Form B, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1393225-5 vs 1393225-5 |