-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.03A (COIL), 40VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5013
|
Newark | Safety Relays V23050-A1040-A542 |Amp Te Connectivity 1393260-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$36.7200 | Buy Now |
DISTI #
2266-1393260-9-ND
|
DigiKey | SR6B4040 - V23050-A1040-A542 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$30.7000 / $38.8200 | Buy Now |
DISTI #
1393260-9
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 40VDC 1.333KOhm Through Hole - Bulk (Alt: 1393260-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$17.1808 / $20.6752 | Buy Now |
DISTI #
655-1393260-9
|
Mouser Electronics | General Purpose Relays V23050-A1040-A542 RoHS: Compliant | 0 |
|
$22.0500 | Order Now |
|
Future Electronics | V23050-A1040-A542 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$20.6800 | Buy Now |
DISTI #
AMP1393260-9
|
Heilind Electronics | SR6B4040 - V23050-A1040-A542 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6B4040 - V23050-A1040-A542 RoHS: Compliant |
30 Partner Stock |
|
$16.9800 / $22.0500 | Buy Now |
DISTI #
16323710
|
Verical | Power Relay 40VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$28.7900 / $36.4000 | Buy Now |
DISTI #
1393260-9
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 40VDC 1.333KOhm Through Hole - Bulk (Alt: 1393260-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$17.1808 / $20.6752 | Buy Now |
DISTI #
1393260-9
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 40VDC 1.333KOhm Through Hole - Bulk (Alt: 1393260-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$17.1808 / $20.6752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393260-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393260-9
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.03A (COIL), 40VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.03 A | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 30 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 1333 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Coil Voltage-Nom | 40 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM A, 2 FORM B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |