There are no models available for this part yet.
Overview of 1393657-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1393657-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC8219
|
Newark | V42254F2299R 6= Pc612 Federlei |Amp Te Connectivity 1393657-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4092 |
|
$6.2700 | Buy Now | |
DISTI #
2266-1393657-1-ND
|
DigiKey | CONN DIN RCPT 21POS PCB GOLD Min Qty: 15 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
4092 In Stock |
|
$5.8200 / $6.2900 | Buy Now | |
DISTI #
1393657-1-ND
|
DigiKey | CONN DIN RCPT 21POS PCB GOLD Min Qty: 15 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4505 | Buy Now | |
DISTI #
1393657-1
|
Avnet Americas | AMP1393657-1 - Bulk (Alt: 1393657-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$4.6344 | Buy Now | |
DISTI #
571-1393657-1
|
Mouser Electronics | Headers & Wire Housings V42254F2299R 6= PC612 FEDERLEI RoHS: Compliant | 0 |
|
$5.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.8500 | Buy Now | ||
DISTI #
AMP1393657-1
|
Heilind Electronics | V42254F2299R 1=PC612 FEDERLEI | Americas - 0 in Stock |
|
$6.0581 | Buy Now | |
Onlinecomponents.com | Conn Wire to Board RCP 8 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
4092 Partner Stock |
|
$5.6700 / $6.4900 | Buy Now | ||
DISTI #
13936571-TEC
|
TME | 1393657-1 Min Qty: 7 | 4092 |
|
$4.7452 / $6.2119 | Buy Now | |
DISTI #
AMP1393657-1
|
Interstate Connecting Components | V42254F2299R 1=PC612 FEDERLEI | 0 |
|
$6.0581 | Buy Now |
CAD Models for 1393657-1 by TE Connectivity
Part Data Attributes for 1393657-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.398 inch
|
Body Depth
|
0.492 inch
|
Body Length
|
0.846 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
AU ON PD-NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED PBT-POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Name of Rows Loaded
|
A,B,C
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
SHRD ENDS
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|
Alternate Parts for 1393657-1
This table gives cross-reference parts and alternative options found for 1393657-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393657-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42254-F2299-R6 | CONNECTOR,DIN-41612,PCB MNT,PLUG,21 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 1393657-1 vs V42254-F2299-R6 |
2510-505-20 | Board Connector, 5 Contact(s), 1 Row(s), Male, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 1393657-1 vs 2510-505-20 |
1393657-2 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1393657-1 vs 1393657-2 |
V42254-F2299-R3 | CONNECTOR,DIN-41612,PCB MNT,PLUG,21 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 1393657-1 vs V42254-F2299-R3 |
V42254-F2299-R1 | CONNECTOR,DIN-41612,PCB MNT,PLUG,21 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 1393657-1 vs V42254-F2299-R1 |
1393657-3 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 1393657-1 vs 1393657-3 |