Part Details for 1393657-5 by TE Connectivity
Overview of 1393657-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1393657-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3345
|
Newark | Connector, din-41612,pcb Mount, plug,21 Contacts, skt,0.1 Pitch, pc Tail Terminal, locking |Amp Te Connectivity 1393657-5 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
1393657-5-ND
|
DigiKey | CONN DIN RCPT 21POS PCB GOLD Min Qty: 4000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8158 | Buy Now |
DISTI #
1393657-5
|
Avnet Americas | Conn Socket Strip RCP 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1393657-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$4.9389 | Buy Now |
DISTI #
571-1393657-5
|
Mouser Electronics | DIN 41612 Connectors V42254F2299R 7=PC 612 FEDERLE RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 17 Weeks Container: Box | 0Box |
|
$5.1800 | Buy Now |
DISTI #
AMP1393657-5
|
Heilind Electronics | V42254F2299R 7=PC 612 FEDERLE | Americas - 0 in Stock |
|
$6.4642 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5700 / $16.3500 | Buy Now |
DISTI #
AMP1393657-5
|
Interstate Connecting Components | V42254F2299R 7=PC 612 FEDERLE | 0 |
|
$6.4642 | Buy Now |
DISTI #
1393657-5
|
Avnet Abacus | Conn Socket Strip RCP 21 POS 2.54mm Solder ST Thru-Hole (Alt: 1393657-5) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393657-5
|
Avnet Abacus | Conn Socket Strip RCP 21 POS 2.54mm Solder ST Thru-Hole (Alt: 1393657-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1393657-5
1393657-5 CAD Models
1393657-5 Part Data Attributes
|
1393657-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393657-5
TE Connectivity
Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Body Breadth | 0.398 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 1393657-5
This table gives cross-reference parts and alternative options found for 1393657-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393657-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-321-40-15-365-000-E1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 1393657-5 vs 8609-321-40-15-365-000-E1 |
RSM2-62-G-SMT | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1393657-5 vs RSM2-62-G-SMT |
CCE-B-KSLE-46-NE | Card Edge Connector, 46 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Locking | Central Components Manufacturing | 1393657-5 vs CCE-B-KSLE-46-NE |
8609-321-40-35-365-000-E1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 1393657-5 vs 8609-321-40-35-365-000-E1 |
RSM2-62-G-SMT-T/R | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1393657-5 vs RSM2-62-G-SMT-T/R |
8609-321-40-35-365-000 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 1393657-5 vs 8609-321-40-35-365-000 |
8609-321-40-35-365-000 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Amphenol FCi | 1393657-5 vs 8609-321-40-35-365-000 |
CCE-PCI-HED-46-SG | Card Edge Connector, 46 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 1393657-5 vs CCE-PCI-HED-46-SG |
8609-321-40-35-365-000-E1 | Board Euro Connector, 21 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Amphenol FCi | 1393657-5 vs 8609-321-40-35-365-000-E1 |