-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8227
|
Newark | General Purpose Relays R10-E2P4-V700=R10 |Amp Te Connectivity 1393767-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4300 | Buy Now |
DISTI #
1393767-4
|
Avnet Americas | Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In - Bulk (Alt: 1393767-4) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6272 / $44.0768 | Buy Now |
DISTI #
655-1393767-4
|
Mouser Electronics | General Purpose Relays R10-E2P4-V700=R10 RoHS: Compliant | 0 |
|
$53.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$38.8000 | Buy Now |
DISTI #
AMP1393767-4
|
Heilind Electronics | R10-E2P4-V700=R10 | Americas - 0 in Stock |
|
$47.8903 / $51.5742 | Buy Now |
|
Onlinecomponents.com | R10-E2P4-V700=R10 RoHS: Compliant |
424 On Order |
|
$45.4200 / $57.7100 | Buy Now |
DISTI #
AMP1393767-4
|
Interstate Connecting Components | R10-E2P4-V700=R10 | 0 |
|
$47.8903 / $51.5742 | Buy Now |
|
Master Electronics | R10-E2P4-V700=R10 RoHS: Compliant |
424 On Order |
|
$45.4200 / $57.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393767-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393767-4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7.5A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
This table gives cross-reference parts and alternative options found for 1393767-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1393767-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393767-6 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 1393767-4 vs 3-1393767-6 |
5-1393766-7 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 1393767-4 vs 5-1393766-7 |