-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393767-6
|
Avnet Americas | Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In - Bulk (Alt: 3-1393767-6) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$52.9702 / $63.7438 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$56.1200 | Buy Now |
DISTI #
AMP3-1393767-6
|
Heilind Electronics | R10-E2Y4-V700=R10 | Americas - 0 in Stock |
|
$69.2589 / $74.5865 | Buy Now |
|
Onlinecomponents.com | R10-E2Y4-V700=R10 RoHS: Compliant |
511 In Stock |
|
$77.1000 / $111.9600 | Buy Now |
DISTI #
3-1393767-6
|
Avnet Americas | Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In - Bulk (Alt: 3-1393767-6) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$52.9702 / $63.7438 | Buy Now |
DISTI #
AMP3-1393767-6
|
Interstate Connecting Components | R10-E2Y4-V700=R10 | 0 |
|
$69.2589 / $74.5865 | Buy Now |
|
Master Electronics | R10-E2Y4-V700=R10 RoHS: Compliant |
511 In Stock |
|
$77.1000 / $111.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393767-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393767-6
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
This table gives cross-reference parts and alternative options found for 3-1393767-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1393767-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393767-4 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 3-1393767-6 vs 1393767-4 |
7-1393765-5 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 3-1393767-6 vs 7-1393765-5 |