-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, DPST, MOMENTARY, 0.011A (COIL), 12VDC (COIL), 131mW (COIL), 0.35A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3447
|
Newark | V23100V6002A112 Rohs Compliant: Yes |Axicom Te Connectivity 1393803-5 RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7800 / $74.9200 | Buy Now |
DISTI #
1393803-5
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 0.35A 12VDC 1.1KOhm Through Hole - Rail/Tube (Alt: 1393803-5) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Container: Tube | 0 |
|
$63.1418 / $75.9842 | Buy Now |
DISTI #
655-1393803-5
|
Mouser Electronics | Low Signal Relays - PCB V23100V6002A112 RoHS: Compliant | 0 |
|
$74.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 172 Package Multiple: 43 Container: Tube | 0Tube |
|
$66.8900 | Buy Now |
DISTI #
AMP1393803-5
|
Heilind Electronics | V23100V6002A112 | Americas - 0 in Stock |
|
$75.0530 / $79.1655 | Buy Now |
|
Onlinecomponents.com | V23100V6002A112 RoHS: Compliant | 0 |
|
$68.5200 / $192.6400 | Buy Now |
DISTI #
AMP1393803-5
|
Interstate Connecting Components | V23100V6002A112 | 0 |
|
$75.0530 / $79.1655 | Buy Now |
DISTI #
1393803-5
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 0.35A 12VDC 1.1KOhm Through Hole (Alt: 1393803-5) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393803-5
|
Avnet Abacus | Electromechanical Relay DPST-NO/DPST-NC 0.35A 12VDC 1.1KOhm Through Hole (Alt: 1393803-5) RoHS: Compliant Min Qty: 172 Package Multiple: 43 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23100V6002A112 RoHS: Compliant | 0 |
|
$68.5200 / $192.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393803-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393803-5
TE Connectivity
DRY REED RELAY, DPST, MOMENTARY, 0.011A (COIL), 12VDC (COIL), 131mW (COIL), 0.35A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 26.2 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Power | 130 mW | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.75 A | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 26.2mm x 11mm x 10.5mm | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |