-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRY REED RELAY, SPST, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 149mW (COIL), 0.75A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3448
|
Newark | V23100V6003A101 Rohs Compliant: Yes |Axicom Te Connectivity 1393803-7 RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8100 / $38.1300 | Buy Now |
DISTI #
1393803-7
|
Avnet Americas | Electromechanical Relay SPST-NO 0.75A 24VDC 3.86KOhm Through Hole - Rail/Tube (Alt: 1393803-7) RoHS: Compliant Min Qty: 86 Package Multiple: 43 Container: Tube | 0 |
|
RFQ | |
DISTI #
655-1393803-7
|
Mouser Electronics | Low Signal Relays - PCB V23100V6003A101 RoHS: Compliant | 0 |
|
$37.0800 | Order Now |
|
Onlinecomponents.com | V23100V6003A101 RoHS: Compliant |
5 Partner Stock |
|
$38.5600 / $65.4900 | Buy Now |
DISTI #
13938037-TEC
|
TME | Relay: reed switch Min Qty: 5 | 5 |
|
$40.3890 / $40.3900 | Buy Now |
DISTI #
1393803-7
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.75A 24VDC 3.86KOhm Through Hole (Alt: 1393803-7) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1393803-7
|
Avnet Abacus | Electromechanical Relay SPST-NO 0.75A 24VDC 3.86KOhm Through Hole (Alt: 1393803-7) RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757104385998
|
Chip1Stop | Reed Relay 24VDC 0.75A SPST-NO(26.2x11x10.5)mm THT RoHS: Compliant | 5 |
|
$39.1000 | Buy Now |
|
Master Electronics | V23100V6003A101 RoHS: Compliant |
5 Partner Stock |
|
$38.5600 / $65.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1393803-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1393803-7
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 149mW (COIL), 0.75A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 26.2 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Power | 149 mW | |
Coil Resistance | 3860 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.75 A | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 26.2mm x 11mm x 10.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |