Part Details for 1394462-4 by TE Connectivity
Overview of 1394462-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1394462-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2548
|
Newark | Photovolt Steverb1P |Amp Te Connectivity 1394462-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6450 |
|
$2.4500 / $3.8500 | Buy Now |
DISTI #
2266-1394462-4-ND
|
DigiKey | CONN FMALE COUPLER MINUS 12AWG Min Qty: 25 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
6450 In Stock |
|
$2.2000 / $3.2600 | Buy Now |
DISTI #
A103910-ND
|
DigiKey | CONN FMALE COUPLER MINUS 12AWG Min Qty: 25 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PHOTOVOLT STEVERB1P RoHS: Compliant |
6450 Partner Stock |
|
$2.3900 / $3.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 880 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 3 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 704 |
|
$1.6250 / $3.7500 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 19 |
|
$3.6300 / $4.9500 | Buy Now |
DISTI #
1394462-4
|
TME | Connector: solar, female, 4mm2, with contacts, crimped, SOLARLOK Min Qty: 1 | 143 |
|
$3.0200 / $4.3100 | Buy Now |
DISTI #
TE Connectivity 1394462-4
|
PEI Genesis | Interconnection Device | 7165 |
|
Buy Now |
Part Details for 1394462-4
1394462-4 CAD Models
1394462-4 Part Data Attributes:
|
1394462-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394462-4
TE Connectivity
PHOTOVOLT STEVERB1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT POWER: 25A | |
Backshell Type | SOLID | |
Body Diameter | 0.71 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE ETHER/POLYSTYROL | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |