-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIXED SOCKET HOUSING, 42POS. ,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3538
|
Newark | Mixed Socket Housing, 42Pos. , Assy |Amp Te Connectivity 1394522-2 Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $9.9100 | Buy Now |
DISTI #
1394522-2-ND
|
DigiKey | CONN RCPT HSG 42POS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
169 In Stock |
|
$7.2805 / $8.6400 | Buy Now |
DISTI #
1394522-2
|
Avnet Americas | MIXED SOCKET HOUSING, 42POS. , - Bulk (Alt: 1394522-2) RoHS: Compliant Min Qty: 172 Package Multiple: 172 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$6.8728 / $8.2706 | Buy Now |
DISTI #
571-1394522-2
|
Mouser Electronics | Automotive Connectors MIXED SOCKET HOUSING 42POS. ASSY RoHS: Compliant | 146 |
|
$8.5600 / $11.4300 | Buy Now |
DISTI #
71336182
|
RS | MIXED SOCKET HOUSING, 42POS. , | TE Connectivity 1394522-2 RoHS: Not Compliant Min Qty: 172 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 172 Package Multiple: 172 Lead time: 7 Weeks Container: Box | 0Box |
|
$7.2900 | Buy Now |
DISTI #
AMP1394522-2
|
Heilind Electronics | MIXED SOCKET HOUSING, 42POS. , | Americas - 0 in Stock |
|
$8.5653 / $8.6931 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 42 POS 2.54mm Crimp ST Cable Mount Gray Carton Automotive RoHS: Compliant | 0 |
|
$7.2300 / $15.1400 | Buy Now |
DISTI #
1394522-2
|
TTI | Automotive Connectors MIXED SOCKET HOUSING 42POS. ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 172 Package Multiple: 172 Container: Each | Americas - 0 |
|
$7.7400 / $8.6000 | Buy Now |
DISTI #
AMP1394522-2
|
Interstate Connecting Components | MIXED SOCKET HOUSING, 42POS. , | 0 |
|
$8.5653 / $8.6931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394522-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394522-2
TE Connectivity
MIXED SOCKET HOUSING, 42POS. ,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.712 inch | |
Body Depth | 1.094 inch | |
Body Length | 3.996 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94-HB |