-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS1,5CONT.MODUL30P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1394915-1
|
Heilind Electronics | 30POS MIXED REC SEALED COD A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1394915-1
|
Interstate Connecting Components | 30POS MIXED REC SEALED COD A | 0 |
|
Buy Now | |
DISTI #
1394915-1
|
Avnet Abacus | (Alt: 1394915-1) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394915-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394915-1
TE Connectivity
MQS1,5CONT.MODUL30P
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.185 inch | |
Body Depth | 0.484 inch | |
Body Length | 2.388 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 3 mm |