-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2904
|
Newark | Duoplg5.0 Bu-Ste 3P |Amp Te Connectivity 1394918-3 Min Qty: 31416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
A117242-ND
|
DigiKey | CONN RCPT 3POS IDC TIN Min Qty: 1 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3431 / $0.6000 | Buy Now |
DISTI #
1394918-3
|
Avnet Americas | AMP1394918-3 - Trays (Alt: 1394918-3) RoHS: Compliant Min Qty: 31416 Package Multiple: 10472 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$0.3062 | Buy Now |
DISTI #
571-1394918-3
|
Mouser Electronics | Headers & Wire Housings DUOPLG5.0 BU-STE 3P RoHS: Compliant | 0 |
|
$0.3440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31416 Package Multiple: 10472 Container: Tray | 0Tray |
|
$0.2720 | Buy Now |
DISTI #
AMP1394918-3
|
Heilind Electronics | DUOPLG5.0 BU-STE 3P | Americas - 0 in Stock |
|
$0.2909 | Buy Now |
|
Onlinecomponents.com | DUOPLG5.0 BU-STE 3P RoHS: Compliant | 0 |
|
$0.2959 / $0.8319 | Buy Now |
DISTI #
1394918-3
|
Avnet Americas | AMP1394918-3 - Trays (Alt: 1394918-3) RoHS: Compliant Min Qty: 31416 Package Multiple: 10472 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$0.3062 | Buy Now |
DISTI #
AMP1394918-3
|
Interstate Connecting Components | DUOPLG5.0 BU-STE 3P | 0 |
|
$0.2909 | Buy Now |
DISTI #
1394918-3
|
Avnet Abacus | AMP1394918-3 (Alt: 1394918-3) RoHS: Compliant Min Qty: 31416 Package Multiple: 31416 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1394918-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1394918-3
TE Connectivity
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.087 inch | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 472.439u inch | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 1394918-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1394918-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1534415-3 | Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1394918-3 vs 1-1534415-3 |
1740533-3 | Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1394918-3 vs 1740533-3 |
1-1740533-3 | Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1394918-3 vs 1-1740533-3 |
2-1534415-3 | Card Edge Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1394918-3 vs 2-1534415-3 |