Part Details for 1395G7 by Anderson Power Products
Overview of 1395G7 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1395G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1049
|
Newark | Pp15-Conn-Gray Rohs Compliant: Yes |Anderson Power Products 1395G7 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $1.3200 | Buy Now |
DISTI #
2243-1395G7-KIT-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
40 In Stock |
|
$10.1440 / $11.6700 | Buy Now |
DISTI #
879-1395G7
|
Mouser Electronics | Heavy Duty Power Connectors PP15 GRAY #16-20 AWG W/ 15A 16-20AWG CONT RoHS: Compliant | 286 |
|
$0.6350 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.9846 | Buy Now |
DISTI #
38111705
|
Verical | Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 19 Package Multiple: 1 | Americas - 7421 |
|
$0.8600 / $0.9964 | Buy Now |
DISTI #
1395G7
|
TME | APP Min Qty: 1 | 0 |
|
$1.6100 / $2.1200 | RFQ |
DISTI #
1395G7
|
PEI Genesis | PP15 GRAY CON 16/20 KIT Min Qty: 1 | 16437 |
|
$0.6200 / $0.7800 | Buy Now |
Part Details for 1395G7
1395G7 CAD Models
1395G7 Part Data Attributes
|
1395G7
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1395G7
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1395G7
This table gives cross-reference parts and alternative options found for 1395G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1395G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1320G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1395G7 vs 1320G1 |
1380 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1395G7 vs 1380 |
2300-101-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1395G7 vs 2300-101-222 |
2300-301-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1395G7 vs 2300-301-222 |
1330G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1395G7 vs 1330G5 |
2300-301-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1395G7 vs 2300-301-224 |
1330G14 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1395G7 vs 1330G14 |
2300-001-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1395G7 vs 2300-001-218 |
53884-2 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 1395G7 vs 53884-2 |
1330G11 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1395G7 vs 1330G11 |