Part Details for 13974469 by Aptiv PLC
Overview of 13974469 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 13974469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3125
|
Newark | Plug Housing, 2Pos, Pbt, Product Range:Rcs800 Series, Gender:Plug, No. Of Positions:2Ways, For Use With:Aptiv Rcs800 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rating:Ip67, Ipx9K, Rohs Compliant: Yes |Aptiv/delphi 13974469 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$24.9100 / $31.3200 | Buy Now |
DISTI #
829-13974469
|
Mouser Electronics | Automotive Connectors 2 way SHIELDPACK HV RCS800 SB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
13974469
|
TTI | Automotive Connectors 2 way SHIELDPACK HV RCS800 SB RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
13974469-B
|
TTI | Automotive Connectors RCS 800 2W PLUG CODE 1 BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 13974469
13974469 CAD Models
13974469 Part Data Attributes:
|
13974469
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
13974469
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 2.086 inch | |
Body Depth | 2.16 inch | |
Body Length | 3.26 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |