Part Details for 1397912-1 by TE Connectivity
Overview of 1397912-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1397912-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1397912-1-ND
|
DigiKey | 6308VVC3 BEARING, BALL, 1.5748 Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$517.4900 | Buy Now |
DISTI #
1397912-1-ND
|
DigiKey | 6308VVC3 BEARING, BALL, 1.5748 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.9600 | Buy Now |
DISTI #
1397912-1
|
Avnet Americas | BEARING, BALL - Bulk (Alt: 1397912-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$218.3000 / $262.7000 | Buy Now |
DISTI #
571-1397912-1
|
Mouser Electronics | Other Tools 6308VVC3 BEARING, BA LL, 1.5748 | 0 |
|
$258.9900 / $286.7300 | Order Now |
DISTI #
AMP1397912-1
|
Heilind Electronics | 6308VVC3 BEARING, BALL, 1.5748 | Americas - 0 in Stock |
|
$272.0588 / $293.6508 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.9900 / $268.2500 | Buy Now |
DISTI #
AMP1397912-1
|
Interstate Connecting Components | 6308VVC3 BEARING, BALL, 1.5748 | 0 |
|
$272.0588 / $293.6508 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.9900 / $268.2500 | Buy Now |