Part Details for 139A-187.165K-.05% by Riedon
Overview of 139A-187.165K-.05% by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2139ACBZ-1.5-R7 | Analog Devices | 0.8A 3MHz Buck 1.5Vout | |
AD8139ACPZ-REEL7 | Analog Devices | High Performance Low Noise ADC | |
AD8139ACPZ-REEL | Analog Devices | High Performance Low Noise ADC |
Price & Stock for 139A-187.165K-.05%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 72 |
|
$9.2500 / $15.0000 | Buy Now |