Part Details for 13CS0010 by Essentra Components
Results Overview of 13CS0010 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13CS0010 Information
13CS0010 by Essentra Components is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 13CS0010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13CS0010-ND
|
DigiKey | COVED SPACER,90 DEG, .257 ID, .7 Min Qty: 500 Container: Bulk |
0 Bulk |
|
$0.2761 | Buy Now |
|
DISTI #
144-13CS0010
|
Mouser Electronics | Standoffs & Spacers Coved Spacer,90 Deg, .257 ID, .750 OD, .085 Spacer RoHS: Compliant | 0 |
|
$0.2060 / $0.6200 | Order Now |
|
DISTI #
72923315
|
RS | NON THREADED SPACER, OUTSIDE DIAMETER - .75", .085" L, NATURAL Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 / $0.3100 | RFQ |
|
|
Onlinecomponents.com | Non Threaded Spacer - in)side Diameter 6.5 mm (0.257 in) - Outside Diameter 19.1 mm (0.750 in) COO: United States RoHS: Compliant | 0 |
|
$0.0690 / $0.2110 | Buy Now |
|
DISTI #
RIC13CS0010
|
DB Roberts | COVED SPACER,90 DEG, .257 ID, | 0 |
|
RFQ |