Part Details for 13_BMA-50-0-13/199_NE by HUBER+SUHNER
Overview of 13_BMA-50-0-13/199_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13_BMA-50-0-13/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-13_BMA-50-0-13/199_NE-ND
|
DigiKey | 13_BMA-50-0-13/199_NE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0180 | Buy Now |
DISTI #
455-13BMA50013199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMA straight flange receptacle plug(m) RoHS: Compliant | 8 |
|
$47.5600 / $55.5900 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight panel receptacle - plug (male) - flange mount | 0 |
|
$33.1700 / $57.0000 | Buy Now |
Part Details for 13_BMA-50-0-13/199_NE
13_BMA-50-0-13/199_NE CAD Models
13_BMA-50-0-13/199_NE Part Data Attributes:
|
13_BMA-50-0-13/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
13_BMA-50-0-13/199_NE
HUBER+SUHNER
Blindmate Connector, Male, Panel Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |